MAX489CPD+ vs ADM489AN feature comparison

MAX489CPD+ Analog Devices Inc

Buy Now Datasheet

ADM489AN Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ROCHESTER ELECTRONICS LLC
Part Package Code 14-PDIP-300_MIL DIP
Package Description PLASTIC, DIP-14 PLASTIC, MS-001AA, DIP-14
Pin Count 14 14
Manufacturer Package Code 14-PDIP-300_MIL
Reach Compliance Code compliant unknown
Date Of Intro 2000-01-13
Samacsys Manufacturer Analog Devices
Additional Feature 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER
Differential Output YES YES
Driver Number of Bits 1 1
High Level Input Current-Max 0.000001 A
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-422; EIA-485 EIA-422; EIA-485
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e3 e0
Length 19.05 mm 19.05 mm
Moisture Sensitivity Level 1 NOT APPLICABLE
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 1.5 V
Output Characteristics 3-STATE
Output Low Current-Max 0.004 A
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260 NOT APPLICABLE
Qualification Status Not Qualified
Receive Delay-Max 2000 ns 2000 ns
Receiver Number of Bits 1 1
Seated Height-Max 4.572 mm 5.33 mm
Supply Current-Max 0.25 mA
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS BICMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT APPLICABLE
Transmit Delay-Max 2000 ns 2000 ns
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Pbfree Code No

Compare MAX489CPD+ with alternatives

Compare ADM489AN with alternatives