MAX488EPA+ vs MAX488MJA feature comparison

MAX488EPA+ Maxim Integrated Products

Buy Now Datasheet

MAX488MJA Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code DIP 8-CERDIP-300_MIL
Package Description PLASTIC, DIP-8 DIP-8
Pin Count 8 8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER
Differential Output YES YES
Driver Number of Bits 1 1
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-422; EIA-485 EIA-422; EIA-485
JESD-30 Code R-PDIP-T8 R-CDIP-T8
JESD-609 Code e3 e0
Length 9.375 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Out Swing-Min 1.5 V 1.5 V
Output Characteristics TOTEM-POLE TOTEM-POLE
Output Low Current-Max 0.004 A 0.004 A
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260 245
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 2000 ns 2000 ns
Receiver Number of Bits 1 1
Seated Height-Max 4.572 mm 5.08 mm
Supply Current-Max 0.25 mA 0.25 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 2000 ns 2000 ns
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Manufacturer Package Code 8-CERDIP-300_MIL
Date Of Intro 2000-01-13
High Level Input Current-Max 0.000001 A

Compare MAX488EPA+ with alternatives

Compare MAX488MJA with alternatives