MAX488CSA+ vs ADM488AR-REEL7 feature comparison

MAX488CSA+ Maxim Integrated Products

Buy Now Datasheet

ADM488AR-REEL7 Rochester Electronics LLC

Buy Now Datasheet
Yes
Yes
Transferred Contact Manufacturer
MAXIM INTEGRATED PRODUCTS INC ROCHESTER ELECTRONICS LLC
SOIC
SOP, SOP8,.25 SOP,
8
compliant unknown
EAR99 EAR99
8542.39.00.01 8542.39.00.01
YES YES
1 1
0.000001 A
DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
LINE TRANSCEIVER LINE TRANSCEIVER
EIA-422; EIA-485 EIA-422; EIA-485
R-PDSO-G8 R-PDSO-G8
e3 e0
4.9 mm 4.9 mm
1
1 1
8 8
70 °C 85 °C
-40 °C
1.5 V
TOTEM-POLE
0.004 A
COMPLEMENTARY
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP8,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260
Not Qualified
2000 ns 2000 ns
1 1
1.75 mm 1.75 mm
0.25 mA
5.25 V 5.5 V
4.75 V 4.5 V
5 V 5 V
YES YES
CMOS BICMOS
COMMERCIAL INDUSTRIAL
MATTE TIN TIN LEAD
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
30
2000 ns 2000 ns
3.9 mm 3.9 mm
2 2

Compare MAX488CSA+ with alternatives

Compare ADM488AR-REEL7 with alternatives