MAX4888AETI/V+T
vs
MAX4888AETI+T
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
ANALOG DEVICES INC
|
Package Description |
,
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
|
Analog IC - Other Type |
SPDT
|
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
28-LFCSP-3.5X5.5X0.75
|
Pin Count |
|
28
|
Manufacturer Package Code |
|
28-LFCSP-3.5X5.5X0.75
|
Date Of Intro |
|
2008-02-13
|
Samacsys Manufacturer |
|
Analog Devices
|
JESD-30 Code |
|
R-PQCC-N28
|
Number of Functions |
|
4
|
Number of Terminals |
|
28
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output |
|
SEPARATE OUTPUT
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
QCCN
|
Package Equivalence Code |
|
LCC28,.14X.22,20
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
CHIP CARRIER
|
Qualification Status |
|
Not Qualified
|
Supply Voltage-Nom (Vsup) |
|
3.3 V
|
Surface Mount |
|
YES
|
Switch-on Time-Max |
|
250 ns
|
Switching |
|
BREAK-BEFORE-MAKE
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
QUAD
|
|
|
|
Compare MAX4888AETI/V+T with alternatives
Compare MAX4888AETI+T with alternatives