MAX4888AETI+G3U vs MAX4888AETI+T feature comparison

MAX4888AETI+G3U Maxim Integrated Products

Buy Now Datasheet

MAX4888AETI+T Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description ,
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPDT
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 1 2
Pbfree Code Yes
ECCN Code EAR99
JESD-30 Code R-PQCC-N28
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Functions 4
Number of Terminals 28
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY
Package Code QCCN
Package Equivalence Code LCC28,.14X.22,20
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Qualification Status Not Qualified
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Switch-on Time-Max 250 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD

Compare MAX4888AETI+G3U with alternatives

Compare MAX4888AETI+T with alternatives