MAX4888AETI+
vs
MAX4888ETI+
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
28-LFCSP-3.5X5.5X0.75
QFN
Package Description
5.50 X 3.50 MM, ROHS COMPLIANT, TQFN-28
5.5 X 3.5 MM, 0.80 MM HEIGHT, LEAD FREE, TQFN-28
Pin Count
28
28
Manufacturer Package Code
28-LFCSP-3.5X5.5X0.75
Reach Compliance Code
compliant
compliant
Date Of Intro
2008-02-13
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SPDT
SPDT
JESD-30 Code
R-XQCC-N28
R-XQCC-N28
JESD-609 Code
e3
e3
Length
5.5 mm
5.5 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
2
Number of Functions
4
4
Number of Terminals
28
28
Off-state Isolation-Nom
56 dB
56 dB
On-state Resistance Match-Nom
0.6 Ω
0.6 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output
SEPARATE OUTPUT
SEPARATE OUTPUT
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
VQCCN
Package Equivalence Code
LCC28,.14X.22,20
LCC28,.14X.22,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.85 mm
0.85 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Switch-off Time-Max
50 ns
50 ns
Switch-on Time-Max
250 ns
250 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.5 mm
3.5 mm
Base Number Matches
2
6
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8542.39.00.01
Switching
BREAK-BEFORE-MAKE
Compare MAX4888AETI+ with alternatives
Compare MAX4888ETI+ with alternatives