MAX487EEPA+ vs SN75LBC176ADRG4 feature comparison

MAX487EEPA+ Analog Devices Inc

Buy Now Datasheet

SN75LBC176ADRG4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Part Package Code 8-PDIP-300_MIL DIP
Package Description 0.300 INCH, LEAD FREE, PLASTIC, MS-001AB, DIP-8 SOP, SOP8,.25
Pin Count 8 8
Manufacturer Package Code 8-PDIP-300_MIL
Reach Compliance Code compliant compliant
Date Of Intro 1995-09-23
Samacsys Manufacturer Analog Devices Texas Instruments
Additional Feature COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER
Differential Output YES YES
Driver Number of Bits 1 1
High Level Input Current-Max 0.000002 A 0.0001 A
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-422; EIA-485 EIA-485-A; TIA-485-A; ISO 8482
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e3 e4
Length 9.375 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Out Swing-Min 1.5 V 1.1 V
Output Low Current-Max 0.004 A 0.008 A
Output Polarity COMPLEMENTARY TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 2000 ns 20 ns
Receiver Number of Bits 1 1
Seated Height-Max 4.572 mm 1.75 mm
Supply Current-Max 0.4 mA 15 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Transmit Delay-Max 2000 ns 12 ns
Width 7.62 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01
Output Characteristics 3-STATE
Supply Voltage1-Max 5.25 V
Supply Voltage1-Min 4.75 V
Supply Voltage1-Nom 5 V

Compare MAX487EEPA+ with alternatives

Compare SN75LBC176ADRG4 with alternatives