MAX485CSA+T vs THVD1428DR feature comparison

MAX485CSA+T Maxim Integrated Products

Buy Now Datasheet

THVD1428DR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP8,.25 SOP, SOP8,.23
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER ALSO OPERATES AT 5V NOM
Differential Output YES YES
Driver Number of Bits 1 1
High Level Input Current-Max 0.001 A
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-422; EIA-485 EIA-485-A; TIA-485-A
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e4
Length 4.9 mm 4.905 mm
Moisture Sensitivity Level 1 2
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Out Swing-Min 1.5 V
Output Characteristics 3-STATE DIFFERENTIAL
Output Low Current-Max 0.004 A
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HSOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Receive Delay-Max 200 ns 45 ns
Receiver Number of Bits 1 1
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max 0.9 mA 3 mA
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 3 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish MATTE TIN Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transmit Delay-Max 60 ns 25 ns
Width 3.9 mm 3.895 mm
Base Number Matches 2 1
Date Of Intro 2020-05-18
Samacsys Manufacturer Texas Instruments

Compare MAX485CSA+T with alternatives

Compare THVD1428DR with alternatives