MAX481CPA vs SP481ES-L feature comparison

MAX481CPA Rochester Electronics LLC

Buy Now Datasheet

SP481ES-L Exar Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC EXAR CORP
Part Package Code DIP DIP
Package Description PLASTIC, DIP-8 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code unknown compliant
Additional Feature 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER
Differential Output YES YES
Driver Number of Bits 1 1
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-422; EIA-485
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0 e3
Length 9.375 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 245
Receive Delay-Max 200 ns 600 ns
Receiver Number of Bits 1
Seated Height-Max 4.572 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS BICMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transmit Delay-Max 60 ns
Width 7.62 mm
Base Number Matches 2 3
ECCN Code EAR99
HTS Code 8542.39.00.01
High Level Input Current-Max 0.00001 A
Out Swing-Min 1.5 V
Output Low Current-Max 0.004 A
Package Equivalence Code DIP8,.3
Qualification Status Not Qualified
Supply Current-Max 0.9 mA

Compare MAX481CPA with alternatives

Compare SP481ES-L with alternatives