MAX480CSA+
vs
LT1077S8
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
LINEAR TECHNOLOGY CORP
Part Package Code
SOIC
SOIC
Package Description
0.150 INCH, MS-012, SOIC-8
0.150 INCH, PLASTIC, SO-8
Pin Count
8
8
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Factory Lead Time
4 Weeks
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.003 µA
0.012 µA
Bias Current-Max (IIB) @25C
0.003 µA
0.011 µA
Common-mode Reject Ratio-Min
100 dB
94 dB
Common-mode Reject Ratio-Nom
130 dB
107 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
70 µV
450 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e0
Length
4.9 mm
4.9 mm
Low-Offset
YES
YES
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-18 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Slew Rate-Min
0.005 V/us
0.05 V/us
Slew Rate-Nom
0.012 V/us
0.12 V/us
Supply Current-Max
0.03 mA
0.095 mA
Supply Voltage Limit-Max
18 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Gain-Min
125000
200000
Width
3.9 mm
3.9 mm
Base Number Matches
4
4
Manufacturer Package Code
S8
Micropower
YES
Unity Gain BW-Nom
250
Compare MAX480CSA+ with alternatives
Compare LT1077S8 with alternatives