LT1077S8 vs OPA251UA/2K5G4 feature comparison

LT1077S8 Linear Technology

Buy Now Datasheet

OPA251UA/2K5G4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description 0.150 INCH, PLASTIC, SO-8 SOP, SOP8,.25
Pin Count 8 8
Manufacturer Package Code S8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.012 µA 0.025 µA
Bias Current-Max (IIB) @25C 0.011 µA 0.02 µA
Common-mode Reject Ratio-Min 94 dB 100 dB
Common-mode Reject Ratio-Nom 107 dB 124 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 450 µV 250 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e4
Length 4.9 mm 4.9 mm
Low-Offset YES YES
Micropower YES YES
Moisture Sensitivity Level 1 3
Neg Supply Voltage Limit-Max -22 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Min 0.05 V/us
Slew Rate-Nom 0.12 V/us 0.01 V/us
Supply Current-Max 0.095 mA 0.038 mA
Supply Voltage Limit-Max 22 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 250 35
Voltage Gain-Min 200000 100000
Width 3.9 mm 3.9 mm
Base Number Matches 2 1
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
Input Offset Current-Max (IIO) 0.002 µA
Low-Bias NO
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Time@Peak Reflow Temperature-Max (s) 30
Wideband NO

Compare LT1077S8 with alternatives

Compare OPA251UA/2K5G4 with alternatives