MAX4712CSE vs MAX4712CUE+ feature comparison

MAX4712CSE Maxim Integrated Products

Buy Now Datasheet

MAX4712CUE+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC TSSOP
Package Description SOP, SOP16,.25 4.40 MM, TSSOP-16
Pin Count 16 16
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAN ALSO OPERATE FROM SINGLE SUPPLY OF 2.7V TO 11V CAN ALSO OPERATE FROM SINGLE SUPPLY OF 2.7V TO 11V
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e3
Length 9.9 mm 5 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -5.5 V -5.5 V
Neg Supply Voltage-Min (Vsup) -2.7 V -2.7 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Normal Position NO
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 16 16
Off-state Isolation-Nom 59 dB 59 dB
On-state Resistance Match-Nom 0.2 Ω 0.2 Ω
On-state Resistance-Max (Ron) 25 Ω 25 Ω
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 245 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Switch-off Time-Max 80 ns 80 ns
Switch-on Time-Max 125 ns 125 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3.9 mm 4.4 mm
Base Number Matches 1 2
ECCN Code EAR99
Time@Peak Reflow Temperature-Max (s) 30

Compare MAX4712CSE with alternatives

Compare MAX4712CUE+ with alternatives