MAX4712CSE vs MAX4712CSE+T feature comparison

MAX4712CSE Maxim Integrated Products

Buy Now Datasheet

MAX4712CSE+T Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC 16-SOIC_N-150_MIL
Package Description SOP, SOP16,.25
Pin Count 16 16
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Additional Feature CAN ALSO OPERATE FROM SINGLE SUPPLY OF 2.7V TO 11V
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G16
JESD-609 Code e0 e3
Length 9.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -5.5 V
Neg Supply Voltage-Min (Vsup) -2.7 V
Neg Supply Voltage-Nom (Vsup) -5 V
Normal Position NO
Number of Channels 1
Number of Functions 4
Number of Terminals 16
Off-state Isolation-Nom 59 dB
On-state Resistance Match-Nom 0.2 Ω
On-state Resistance-Max (Ron) 25 Ω
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 245 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Switch-off Time-Max 80 ns
Switch-on Time-Max 125 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm
Base Number Matches 1 2
Manufacturer Package Code 16-SOIC_N-150_MIL
Date Of Intro 2001-02-16
Time@Peak Reflow Temperature-Max (s) 30

Compare MAX4712CSE with alternatives

Compare MAX4712CSE+T with alternatives