MAX4693EBE-T vs MAX4693EGE+ feature comparison

MAX4693EBE-T Maxim Integrated Products

Buy Now Datasheet

MAX4693EGE+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
parentfamilyid 1227508
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code BGA QFN
Package Description 2 X 2 MM, 0.50 MM PITCH, UCSP-16 HVQCCN, LCC16,.16SQ,25
Pin Count 16 16
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Total Weight 6.31 41.57
Category CO2 Kg 12.04 12.04
CO2 75.9724 500.5028
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
Candidate List Date 2024-01-23 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 99 100
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7439-92-1 1333-86-4
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V3.02 CMRT V6.10
Analog IC - Other Type SPDT SPDT
JESD-30 Code S-PBGA-B16 S-XQCC-N16
JESD-609 Code e0 e3
Length 2.02 mm 4 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -5.5 V -5.5 V
Neg Supply Voltage-Min (Vsup) -2 V -2 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Channels 1 1
Number of Functions 3 3
Number of Terminals 16 16
Off-state Isolation-Nom 82 dB 82 dB
On-state Resistance Match-Nom 2 Ω 2 Ω
On-state Resistance-Max (Ron) 25 Ω 25 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code VFBGA HVQCCN
Package Equivalence Code BGA16,4X4,20 LCC16,.16SQ,25
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 245 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.67 mm 0.9 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Switch-off Time-Max 60 ns 60 ns
Switch-on Time-Max 90 ns 90 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form BALL NO LEAD
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position BOTTOM QUAD
Width 2.02 mm 4 mm
Base Number Matches 2 2
ECCN Code EAR99
kg CO2e/kg 12.04
Average Weight (mg) 37.5
CO2e (mg) 451.5
EU RoHS Version RoHS 2 (2015/863/EU)
Time@Peak Reflow Temperature-Max (s) 30

Compare MAX4693EBE-T with alternatives

Compare MAX4693EGE+ with alternatives