MAX4693EBE-T
vs
MAX4693EGE
feature comparison
All Stats
Differences Only
Pbfree Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
BGA
QFN
Package Description
2 X 2 MM, 0.50 MM PITCH, UCSP-16
4 X 4 MM, QFN-16
Pin Count
16
16
Reach Compliance Code
unknown
not_compliant
Category CO2 Kg
12.04
12.04
Analog IC - Other Type
SPDT
SPDT
JESD-30 Code
S-PBGA-B16
S-XQCC-N16
Length
2.02 mm
4 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Max (Vsup)
-5.5 V
-5.5 V
Neg Supply Voltage-Min (Vsup)
-2 V
-2 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Channels
1
1
Number of Functions
3
3
Number of Terminals
16
16
Off-state Isolation-Nom
82 dB
82 dB
On-state Resistance Match-Nom
2 Ω
2 Ω
On-state Resistance-Max (Ron)
25 Ω
25 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
VFBGA
HVQCCN
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
240
245
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
0.67 mm
0.9 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Switch-off Time-Max
60 ns
60 ns
Switch-on Time-Max
90 ns
90 ns
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NOT SPECIFIED
TIN LEAD
Terminal Form
BALL
NO LEAD
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
BOTTOM
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
2.02 mm
4 mm
Base Number Matches
2
1
Rohs Code
No
parentfamilyid
1227508
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
kg CO2e/kg
12.04
Average Weight (mg)
37.5
CO2e (mg)
451.5
Total Weight
41.48
CO2
499.41919999999993
Compliance Temperature Grade
Industrial: -40C to +85C
Candidate List Date
2024-01-23
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
94
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7439-92-1
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
FMD
JESD-609 Code
e0
Output
SEPARATE OUTPUT
Package Equivalence Code
LCC16,.16SQ,25
Switching
BREAK-BEFORE-MAKE
Compare MAX4693EGE with alternatives