MAX4655ETA vs MAX4655ETA+ feature comparison

MAX4655ETA Maxim Integrated Products

Buy Now Datasheet

MAX4655ETA+ Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SON 8-LFCSP-3X3X0.75
Package Description 3 X 3 MM, 0.80 MM HEIGHT, MO-229, TDFN-8
Pin Count 8 8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Analog IC - Other Type SPST SPST
JESD-30 Code S-PDSO-N8
JESD-609 Code e0 e3
Length 3 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -20 V
Neg Supply Voltage-Min (Vsup) -4.5 V
Neg Supply Voltage-Nom (Vsup) -15 V
Normal Position NC
Number of Channels 1
Number of Functions 1
Number of Terminals 8
Off-state Isolation-Nom 77 dB
On-state Resistance-Max (Ron) 10 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Equivalence Code SOLCC8,.12,25
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 245 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Supply Voltage-Max (Vsup) 20 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Switch-off Time-Max 100 ns
Switch-on Time-Max 200 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form NO LEAD
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 3 mm
Base Number Matches 3 2
Manufacturer Package Code 8-LFCSP-3X3X0.75
Date Of Intro 2001-04-07
Time@Peak Reflow Temperature-Max (s) 30

Compare MAX4655ETA with alternatives

Compare MAX4655ETA+ with alternatives