MAX4655ETA+
vs
MAX4655ETA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Part Package Code
8-LFCSP-3X3X0.75
SON
Pin Count
8
8
Manufacturer Package Code
8-LFCSP-3X3X0.75
Date Of Intro
2001-04-07
Analog IC - Other Type
SPST
SPST
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
1
Peak Reflow Temperature (Cel)
260
245
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
2
3
Pbfree Code
No
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
3 X 3 MM, 0.80 MM HEIGHT, MO-229, TDFN-8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
JESD-30 Code
S-PDSO-N8
Length
3 mm
Neg Supply Voltage-Max (Vsup)
-20 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Normal Position
NC
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Off-state Isolation-Nom
77 dB
On-state Resistance-Max (Ron)
10 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.12,25
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Voltage-Max (Vsup)
20 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Switch-off Time-Max
100 ns
Switch-on Time-Max
200 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
Compare MAX4655ETA+ with alternatives
Compare MAX4655ETA with alternatives