MAX4643ETA-T vs ADG819BRT-REEL7 feature comparison

MAX4643ETA-T Maxim Integrated Products

Buy Now Datasheet

ADG819BRT-REEL7 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ROCHESTER ELECTRONICS INC
Package Description , LSSOP,
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Analog IC - Other Type SPST SPDT
Peak Reflow Temperature (Cel) NOT SPECIFIED 240
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 1 2
Part Package Code SOT-23
Pin Count 6
JESD-30 Code R-PDSO-G6
JESD-609 Code e0
Length 2.9 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 6
Off-state Isolation-Nom 71 dB
On-state Resistance Match-Nom 0.06 Ω
On-state Resistance-Max (Ron) 1.4 Ω
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Seated Height-Max 1.45 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.8 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Switch-off Time-Max 16 ns
Switch-on Time-Max 60 ns
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Width 1.65 mm

Compare MAX4643ETA-T with alternatives

Compare ADG819BRT-REEL7 with alternatives