ADG819BRT-REEL7
vs
ADG602BRM-REEL7
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ROCHESTER ELECTRONICS INC
Part Package Code
SOT-23
TSSOP
Package Description
LSSOP,
TSSOP,
Pin Count
6
8
Reach Compliance Code
unknown
unknown
Analog IC - Other Type
SPDT
SPST
JESD-30 Code
R-PDSO-G6
S-PDSO-G8
JESD-609 Code
e0
e0
Length
2.9 mm
3 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
6
8
Off-state Isolation-Nom
71 dB
60 dB
On-state Resistance Match-Nom
0.06 Ω
0.35 Ω
On-state Resistance-Max (Ron)
1.4 Ω
2.5 Ω
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
TSSOP
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
240
Seated Height-Max
1.45 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
5 V
Surface Mount
YES
YES
Switch-off Time-Max
16 ns
75 ns
Switch-on Time-Max
60 ns
120 ns
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1.65 mm
3 mm
Base Number Matches
2
2
Additional Feature
CAN ALSO OPERATE WITH 2.7V TO 5.5V SINGLE SUPPLY
Neg Supply Voltage-Max (Vsup)
-5.5 V
Neg Supply Voltage-Min (Vsup)
-2.7 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Compare ADG819BRT-REEL7 with alternatives
Compare ADG602BRM-REEL7 with alternatives