MAX4610CUD-T vs MC74HC4053ADWR2 feature comparison

MAX4610CUD-T Maxim Integrated Products

Buy Now Datasheet

MC74HC4053ADWR2 onsemi

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ON SEMICONDUCTOR
Part Package Code TSSOP SOIC
Package Description TSSOP, SSOP16,.25 SOP, SOP16,.4
Pin Count 14 16
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES AT 5V AND 12V VCC
Analog IC - Other Type SPST SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G14 R-PDSO-G16
JESD-609 Code e0 e0
Length 5 mm 10.3 mm
Moisture Sensitivity Level 1 1
Normal Position NO
Number of Channels 1 2
Number of Functions 4 3
Number of Terminals 14 16
Off-state Isolation-Nom 60 dB 50 dB
On-state Resistance Match-Nom 2 Ω 12 Ω
On-state Resistance-Max (Ron) 360 Ω 80 Ω
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code SSOP16,.25 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 2.65 mm
Supply Voltage-Max (Vsup) 12 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3 V 4.5 V
Surface Mount YES YES
Switch-off Time-Max 45 ns 160 ns
Switch-on Time-Max 90 ns 245 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 4.4 mm 7.5 mm
Base Number Matches 1 1
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup) -4.5 V
Peak Reflow Temperature (Cel) 235
Signal Current-Max 0.025 A
Supply Current-Max (Isup) 0.08 mA

Compare MAX4610CUD-T with alternatives

Compare MC74HC4053ADWR2 with alternatives