MAX4610CUD-T vs CD74HC4053PWR feature comparison

MAX4610CUD-T Maxim Integrated Products

Buy Now Datasheet

CD74HC4053PWR Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ROCHESTER ELECTRONICS LLC
Part Package Code TSSOP
Package Description TSSOP, SSOP16,.25
Pin Count 14
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES AT 5V AND 12V VCC
Analog IC - Other Type SPST
JESD-30 Code R-PDSO-G14
JESD-609 Code e0
Length 5 mm
Moisture Sensitivity Level 1
Normal Position NO
Number of Channels 1
Number of Functions 4
Number of Terminals 14
Off-state Isolation-Nom 60 dB
On-state Resistance Match-Nom 2 Ω
On-state Resistance-Max (Ron) 360 Ω
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code SSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 12 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Switch-off Time-Max 45 ns
Switch-on Time-Max 90 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 4.4 mm
Base Number Matches 1 2

Compare MAX4610CUD-T with alternatives