MAX4597DCKR vs NC7SZ3157P6X feature comparison

MAX4597DCKR Texas Instruments

Buy Now Datasheet

NC7SZ3157P6X Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOIC SOIC
Package Description GREEN, SC-70, 5 PIN TSSOP, TSSOP6,.08
Pin Count 5 6
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type SPST DIFFERENTIAL MULTIPLEXER
Bandwidth-Nom 300 MHz
Input Voltage-Max 5.5 V
Input Voltage-Min
JESD-30 Code R-PDSO-G5 R-PDSO-G6
JESD-609 Code e4 e0
Length 2 mm 2 mm
Moisture Sensitivity Level 1
Normal Position NC
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 5 6
Off-state Isolation-Nom 83 dB
On-state Resistance-Max (Ron) 20 Ω 30 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP5/6,.08 TSSOP6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Current-Max (Isup) 0.001 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 1.65 V
Supply Voltage-Nom (Vsup) 3 V 3.3 V
Surface Mount YES YES
Switch-off Time-Max 50 ns 8 ns
Switch-on Time-Max 45 ns 15 ns
Switching MAKE-BEFORE-BREAK BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.25 mm 1.25 mm
Base Number Matches 3 1
Output COMMON OUTPUT

Compare MAX4597DCKR with alternatives

Compare NC7SZ3157P6X with alternatives