NC7SZ3157P6X
vs
MAX4597DBVR
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOT-23
Package Description
TSSOP, TSSOP6,.08
GREEN, SOT-23, 5 PIN
Pin Count
6
5
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
SPST
JESD-30 Code
R-PDSO-G6
R-PDSO-G5
JESD-609 Code
e0
e4
Length
2 mm
2.9 mm
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
6
5
On-state Resistance-Max (Ron)
30 Ω
20 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output
COMMON OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
LSSOP
Package Equivalence Code
TSSOP6,.08
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.45 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
2 V
Supply Voltage-Nom (Vsup)
3.3 V
3 V
Surface Mount
YES
YES
Switch-off Time-Max
8 ns
50 ns
Switch-on Time-Max
15 ns
45 ns
Switching
BREAK-BEFORE-MAKE
MAKE-BEFORE-BREAK
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.95 mm
Terminal Position
DUAL
DUAL
Width
1.25 mm
1.6 mm
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
Bandwidth-Nom
300 MHz
Input Voltage-Max
5.5 V
Input Voltage-Min
Moisture Sensitivity Level
1
Normal Position
NC
Off-state Isolation-Nom
83 dB
Peak Reflow Temperature (Cel)
260
Supply Current-Max (Isup)
0.001 mA
Time@Peak Reflow Temperature-Max (s)
30
Compare NC7SZ3157P6X with alternatives
Compare MAX4597DBVR with alternatives