MAX4592ESE
vs
HI1-0509-9
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
DIP
Package Description
SOP,
PACKAGE-16
Pin Count
16
16
Reach Compliance Code
unknown
unknown
Additional Feature
CAN ALSO OPERATES AT 15 V SUPPLY, OVERVOLTAGE PROTECTION
Analog IC - Other Type
SPST
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDSO-G16
R-GDIP-T16
JESD-609 Code
e0
e0
Length
9.9 mm
Moisture Sensitivity Level
1
NOT SPECIFIED
Number of Channels
1
4
Number of Functions
4
1
Number of Terminals
16
16
Off-state Isolation-Nom
72 dB
On-state Resistance Match-Nom
0.5 Ω
On-state Resistance-Max (Ron)
20 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
240
NOT SPECIFIED
Qualification Status
COMMERCIAL
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
16 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
12 V
15 V
Surface Mount
YES
NO
Switch-off Time-Max
50 ns
Switch-on Time-Max
90 ns
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
20
NOT SPECIFIED
Width
3.9 mm
Base Number Matches
1
1
Neg Supply Voltage-Nom (Vsup)
-15 V
Technology
CMOS
Compare MAX4592ESE with alternatives
Compare HI1-0509-9 with alternatives