MAX4580EAE+T vs CD74HCT4052M96G4 feature comparison

MAX4580EAE+T Analog Devices Inc

Buy Now Datasheet

CD74HCT4052M96G4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code 16-SSOP-5.3_MM SOIC
Pin Count 16 16
Manufacturer Package Code 16-SSOP-5.3_MM
Date Of Intro 1998-10-01
Analog IC - Other Type SPST SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e4
Length 6.2 mm 9.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -20 V
Neg Supply Voltage-Min (Vsup) -4.5 V
Neg Supply Voltage-Nom (Vsup) -15 V
Normal Position NC
Number of Channels 1 2
Number of Functions 2 1
Number of Terminals 16 16
Off-state Isolation-Nom 53 dB 65 dB
On-state Resistance Match-Nom 0.05 Ω 10 Ω
On-state Resistance-Max (Ron) 1 Ω 270 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output SEPARATE OUTPUT COMMON OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Equivalence Code SSOP16,.3 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.99 mm 1.75 mm
Supply Voltage-Max (Vsup) 20 V 10 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Matte Tin (Sn) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5.29 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code Yes
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description SOP, SOP16,.25
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Bandwidth-Nom 185 MHz
Input Voltage-Max 5.5 V
Input Voltage-Min
Switch-off Time-Max 75 ns
Switch-on Time-Max 105 ns
Switching BREAK-BEFORE-MAKE

Compare MAX4580EAE+T with alternatives

Compare CD74HCT4052M96G4 with alternatives