MAX4551ESE+
vs
ADG201HSTCHIPS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Contact Manufacturer
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
DIE
Package Description
0.150 INCH, MS-012C, SOIC-16
DIE,
Pin Count
16
16
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDSO-G16
X-XUUC-N16
JESD-609 Code
e3
Length
9.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-6 V
-16.5 V
Neg Supply Voltage-Min (Vsup)
-2 V
-13.5 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-15 V
Number of Channels
1
1
Number of Functions
4
4
Number of Terminals
16
16
Off-state Isolation-Nom
90 dB
72 dB
On-state Resistance Match-Nom
1 Ω
3 Ω
On-state Resistance-Max (Ron)
120 Ω
50 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SOP
DIE
Package Shape
RECTANGULAR
UNSPECIFIED
Package Style
SMALL OUTLINE
UNCASED CHIP
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
16.5 V
Supply Voltage-Min (Vsup)
2 V
13.5 V
Supply Voltage-Nom (Vsup)
5 V
15 V
Surface Mount
YES
YES
Switch-off Time-Max
90 ns
50 ns
Switch-on Time-Max
110 ns
50 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
UPPER
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
3.9 mm
Base Number Matches
4
1
Additional Feature
CAN ALSO OPERATE WITH SINGLE 10.8 TO 16.5 SUPPLY RANGE
Package Equivalence Code
DIE OR CHIP
Compare MAX4551ESE+ with alternatives
Compare ADG201HSTCHIPS with alternatives