ADG201HSTCHIPS vs MAX4522C/D feature comparison

ADG201HSTCHIPS Rochester Electronics LLC

Buy Now Datasheet

MAX4522C/D Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIE DIE
Package Description DIE, DIE,
Pin Count 16 15
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAN ALSO OPERATE WITH SINGLE 10.8 TO 16.5 SUPPLY RANGE ALSO OPERATE WITH 2V TO 12V SINGLE SUPPLY
Analog IC - Other Type SPST SPST
JESD-30 Code X-XUUC-N16 R-XUUC-N15
Neg Supply Voltage-Max (Vsup) -16.5 V -6 V
Neg Supply Voltage-Min (Vsup) -13.5 V -2 V
Neg Supply Voltage-Nom (Vsup) -15 V -5 V
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 16 15
Off-state Isolation-Nom 72 dB 90 dB
On-state Resistance Match-Nom 3 Ω 1 Ω
On-state Resistance-Max (Ron) 50 Ω 100 Ω
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE DIE
Package Equivalence Code DIE OR CHIP DIE OR CHIP
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP UNCASED CHIP
Peak Reflow Temperature (Cel) NOT SPECIFIED
Supply Voltage-Max (Vsup) 16.5 V 6 V
Supply Voltage-Min (Vsup) 13.5 V 2 V
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount YES YES
Switch-off Time-Max 50 ns 30 ns
Switch-on Time-Max 50 ns 80 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 1
ECCN Code EAR99
JESD-609 Code e0
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare ADG201HSTCHIPS with alternatives

Compare MAX4522C/D with alternatives