MAX4536ESE+
vs
CD74HC4316EE4
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
DIP
Package Description
0.150 INCH, MS-012C, SOIC-16
DIP-16
Pin Count
16
16
Reach Compliance Code
unknown
compliant
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDSO-G16
R-PDIP-T16
JESD-609 Code
e3
e4
Length
9.9 mm
19.305 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Nom (Vsup)
-5 V
-4.5 V
Number of Channels
1
1
Number of Functions
4
4
Number of Terminals
16
16
Off-state Isolation-Nom
65 dB
62 dB
On-state Resistance Match-Nom
4 Ω
5 Ω
On-state Resistance-Max (Ron)
100 Ω
170 Ω
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
5.08 mm
Supply Voltage-Nom (Vsup)
5 V
4.5 V
Surface Mount
YES
NO
Switch-off Time-Max
50 ns
34 ns
Switch-on Time-Max
100 ns
34 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
7.62 mm
Base Number Matches
3
1
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES WITH 2V TO 10V (VCC-VEE) SUPPLY
Bandwidth-Nom
200 MHz
Input Voltage-Max
6 V
Input Voltage-Min
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
Normal Position
NO
Output
SEPARATE OUTPUT
Package Equivalence Code
DIP16,.3
Qualification Status
Not Qualified
Signal Current-Max
0.025 A
Supply Current-Max (Isup)
0.08 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Switching
BREAK-BEFORE-MAKE
Compare MAX4536ESE+ with alternatives
Compare CD74HC4316EE4 with alternatives