MAX4521CSE+T vs MAX327CPE+ feature comparison

MAX4521CSE+T Analog Devices Inc

Buy Now Datasheet

MAX327CPE+ Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code 16-SOIC_N-150_MIL 16-PDIP-300_MIL
Package Description 0.150 INCH, SOIC-16 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-16
Pin Count 16 16
Manufacturer Package Code 16-SOIC_N-150_MIL 16-PDIP-300_MIL
Reach Compliance Code compliant compliant
Date Of Intro 1996-09-15 1999-05-28
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G16 R-PDIP-T16
JESD-609 Code e3 e3
Length 9.9 mm 19.175 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -6 V -18 V
Neg Supply Voltage-Min (Vsup) -2 V -5 V
Neg Supply Voltage-Nom (Vsup) -5 V -15 V
Normal Position NC NO
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 16 16
Off-state Isolation-Nom 90 dB 70 dB
On-state Resistance Match-Nom 4 Ω 75 Ω
On-state Resistance-Max (Ron) 100 Ω 3500 Ω
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP16,.25 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 4.572 mm
Supply Voltage-Max (Vsup) 6 V 18 V
Supply Voltage-Min (Vsup) 2 V 5 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount YES NO
Switch-off Time-Max 30 ns 500 ns
Switch-on Time-Max 80 ns 1000 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm 7.62 mm
Base Number Matches 1 1
Samacsys Manufacturer Analog Devices

Compare MAX4521CSE+T with alternatives

Compare MAX327CPE+ with alternatives