MAX327CPE+ vs MAX327EPE feature comparison

MAX327CPE+ Maxim Integrated Products

Buy Now Datasheet

MAX327EPE Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ROCHESTER ELECTRONICS INC
Part Package Code DIP DIP
Package Description 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-16 DIP,
Pin Count 16 16
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e3 e0
Length 19.175 mm 19.175 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -18 V -18 V
Neg Supply Voltage-Min (Vsup) -5 V -5 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Normal Position NO
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 16 16
Off-state Isolation-Nom 70 dB 70 dB
On-state Resistance Match-Nom 75 Ω 75 Ω
On-state Resistance-Max (Ron) 3500 Ω 3500 Ω
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified
Seated Height-Max 4.572 mm 4.572 mm
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 5 V 5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Switch-off Time-Max 500 ns 500 ns
Switch-on Time-Max 1000 ns 1000 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 20
Width 7.62 mm 7.62 mm
Base Number Matches 2 2

Compare MAX327CPE+ with alternatives

Compare MAX327EPE with alternatives