MAX4521C/D vs PS398CSE feature comparison

MAX4521C/D Maxim Integrated Products

Buy Now Datasheet

PS398CSE Pericom Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC PERICOM SEMICONDUCTOR CORP
Part Package Code DIE SOIC
Package Description DIE, SOP, SOP16,.25
Pin Count 15 16
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATE WITH 2V TO 12V SINGLE SUPPLY
Analog IC - Other Type SPST SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-XUUC-N15 R-PDSO-G16
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -6 V -8 V
Neg Supply Voltage-Min (Vsup) -2 V -3 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Channels 1 8
Number of Functions 4 1
Number of Terminals 15 16
Off-state Isolation-Nom 90 dB 101 dB
On-state Resistance Match-Nom 1 Ω 6 Ω
On-state Resistance-Max (Ron) 100 Ω 100 Ω
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE SOP
Package Equivalence Code DIE OR CHIP SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 6 V 8 V
Supply Voltage-Min (Vsup) 2 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Switch-off Time-Max 30 ns 150 ns
Switch-on Time-Max 80 ns 150 ns
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Base Number Matches 1 4
ECCN Code EAR99
Length 9.9 mm
Seated Height-Max 1.75 mm
Signal Current-Max 0.03 A
Switching BREAK-BEFORE-MAKE
Terminal Pitch 1.27 mm
Width 3.9 mm

Compare MAX4521C/D with alternatives

Compare PS398CSE with alternatives