MAX4517ESA
vs
MAX4517CUK
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
SOT-23
Package Description
0.150 INCH, SOIC-8
LSSOP, TSOP5/6,.11,37
Pin Count
8
5
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDSO-G8
R-PDSO-G5
JESD-609 Code
e0
e0
Length
4.9 mm
2.9 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Normal Position
NC
NC
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
8
5
Off-state Isolation-Nom
86 dB
86 dB
On-state Resistance-Max (Ron)
20 Ω
20 Ω
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
LSSOP
Package Equivalence Code
SOP8,.25
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.45 mm
Supply Current-Max (Isup)
0.2 mA
0.2 mA
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
1 V
1 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Switch-off Time-Max
75 ns
75 ns
Switch-on Time-Max
100 ns
100 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.95 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
1.625 mm
Base Number Matches
3
4
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Compare MAX4517ESA with alternatives
Compare MAX4517CUK with alternatives