MAX4517CUK vs ISL84517IB-T feature comparison

MAX4517CUK Rochester Electronics LLC

Buy Now Datasheet

ISL84517IB-T Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC RENESAS ELECTRONICS CORP
Part Package Code SOT-23
Package Description SOT-23, 5 PIN ,
Pin Count 5
Reach Compliance Code unknown compliant
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G5
JESD-609 Code e0
Length 2.9 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Channels 1
Number of Functions 1
Number of Terminals 5
Off-state Isolation-Nom 86 dB
On-state Resistance-Max (Ron) 20 Ω
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240
Qualification Status COMMERCIAL
Seated Height-Max 1.45 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 1 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Switch-off Time-Max 75 ns
Switch-on Time-Max 100 ns
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 1.625 mm
Base Number Matches 2 2
HTS Code 8542.39.00.01
Date Of Intro 2017-10-23

Compare MAX4517CUK with alternatives