MAX4517CSA vs ISL84517IHZ-T feature comparison

MAX4517CSA Maxim Integrated Products

Buy Now Datasheet

ISL84517IHZ-T Intersil Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC INTERSIL CORP
Part Package Code SOIC SOT
Package Description 0.150 INCH, SOIC-8 LSSOP, TSOP5/6,.11,37
Pin Count 8 5
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G8 R-PDSO-G5
JESD-609 Code e0 e3
Length 4.9 mm 2.9 mm
Moisture Sensitivity Level 1 3
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Normal Position NC NC
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 5
Off-state Isolation-Nom 86 dB
On-state Resistance-Max (Ron) 20 Ω 20 Ω
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LSSOP
Package Equivalence Code SOP8,.25 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.45 mm
Supply Current-Max (Isup) 0.2 mA
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 1 V 1.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Switch-off Time-Max 75 ns 75 ns
Switch-on Time-Max 100 ns 100 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.95 mm
Terminal Position DUAL DUAL
Width 3.9 mm 1.6 mm
Base Number Matches 4 1
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup) -1.5 V
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare MAX4517CSA with alternatives

Compare ISL84517IHZ-T with alternatives