Part Details for ISL84517IHZ-T by Intersil Corporation
Overview of ISL84517IHZ-T by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL84517IHZ-T | Renesas Electronics Corporation | Low-Voltage, Dual Supply, SPST, Analog Switches |
Price & Stock for ISL84517IHZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4361 |
|
RFQ |
Part Details for ISL84517IHZ-T
ISL84517IHZ-T CAD Models
ISL84517IHZ-T Part Data Attributes
|
ISL84517IHZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL84517IHZ-T
Intersil Corporation
Low-Voltage, Dual Supply, SPST, Analog Switches; SOT5; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOT | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -1.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
On-state Resistance-Max (Ron) | 20 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 75 ns | |
Switch-on Time-Max | 100 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for ISL84517IHZ-T
This table gives cross-reference parts and alternative options found for ISL84517IHZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL84517IHZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4517CSA+ | Maxim Integrated Products | Check for Price | SPST, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 | ISL84517IHZ-T vs MAX4517CSA+ |
MAX4517CSA-T | Maxim Integrated Products | Check for Price | SPST, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 | ISL84517IHZ-T vs MAX4517CSA-T |
MAX4517ESA+ | Maxim Integrated Products | Check for Price | SPST, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 | ISL84517IHZ-T vs MAX4517ESA+ |
MAX4517CUK+ | Maxim Integrated Products | Check for Price | SPST, 1 Func, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | ISL84517IHZ-T vs MAX4517CUK+ |
MAX4517CUK+ | Analog Devices Inc | Check for Price | Dual-Supply, Low On-Resistance, SPST, CMOS Analog Switches, 5-SOT_23-N/A, 5 Pins, 0 to 70C | ISL84517IHZ-T vs MAX4517CUK+ |
ISL84517IBZ | Intersil Corporation | Check for Price | Low-Voltage, Dual Supply, SPST, Analog Switches; SOIC8, SOT5; Temp Range: -40° to 85°C | ISL84517IHZ-T vs ISL84517IBZ |
MAX4517CUK-T | Maxim Integrated Products | Check for Price | SPST, 1 Func, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | ISL84517IHZ-T vs MAX4517CUK-T |
ISL84517IB | Rochester Electronics LLC | Check for Price | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, PLASTIC, MS-012-AA, SOIC-8 | ISL84517IHZ-T vs ISL84517IB |
MAX4517EUK | Maxim Integrated Products | Check for Price | SPST, 1 Func, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | ISL84517IHZ-T vs MAX4517EUK |
ISL84517IH-T | Intersil Corporation | Check for Price | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, PLASTIC, MO178AA, SC-74, SOT-23, 5 PIN | ISL84517IHZ-T vs ISL84517IH-T |