MAX4478AUD/V+ vs LMV934Q1MTX/NOPB feature comparison

MAX4478AUD/V+ Analog Devices Inc

Buy Now Datasheet

LMV934Q1MTX/NOPB Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Part Package Code 14-TSSOP_4.4-4.4_MM TSSOP
Package Description TSSOP-14 TSSOP-14
Pin Count 14 14
Manufacturer Package Code 14-TSSOP_4.4-4.4_MM
Reach Compliance Code compliant compliant
Date Of Intro 2001-07-15
Samacsys Manufacturer Analog Devices Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00015 µA 0.05 µA
Bias Current-Max (IIB) @25C 0.00015 µA 0.035 µA
Common-mode Reject Ratio-Nom 115 dB 86 dB
Frequency Compensation YES
Input Offset Voltage-Max 750000 µV 5500 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e3 e3
Length 5 mm 5 mm
Low-Bias YES
Low-Offset YES
Micropower NO
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1.1 mm 1.2 mm
Slew Rate-Nom 3 V/us 0.42 V/us
Supply Current-Max 17.6 mA 0.92 mA
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 3 V 2.7 V
Surface Mount YES YES
Technology BICMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 10000 1500
Voltage Gain-Min 17780
Wideband NO
Width 4.4 mm 4.4 mm
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8542.33.00.01
Common-mode Reject Ratio-Min 60 dB

Compare MAX4478AUD/V+ with alternatives

Compare LMV934Q1MTX/NOPB with alternatives