-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOT23, Low-Noise, Low-Distortion, Wide-Band, Rail-to-Rail Op Amps, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | SOT23, Low-Noise, Low-Distorti Package Multiple: 1 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4478AUD/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4478AUD/V+
Analog Devices Inc
SOT23, Low-Noise, Low-Distortion, Wide-Band, Rail-to-Rail Op Amps, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 14-TSSOP_4.4-4.4_MM | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14-TSSOP_4.4-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-07-15 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Bias Current-Max (IIB) @25C | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 115 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 750000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 3 V/us | |
Supply Current-Max | 17.6 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 17780 | |
Wideband | NO | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MAX4478AUD/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4478AUD/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMV324IPWRE | Texas Instruments | Check for Price | Quad Low-Voltage Rail-to-Rail Output Operational Amplifier 14-TSSOP -40 to 125 | MAX4478AUD/V+ vs LMV324IPWRE |
BA2902SF-E2 | ROHM Semiconductor | $0.5531 | Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDSO14, SOP-14 | MAX4478AUD/V+ vs BA2902SF-E2 |
LPV324PWR | Texas Instruments | Check for Price | Quad, Low-Voltage, Low Power, RRO 14-TSSOP -40 to 85 | MAX4478AUD/V+ vs LPV324PWR |
LMV324QPWRE4 | Texas Instruments | Check for Price | Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-TSSOP -40 to 125 | MAX4478AUD/V+ vs LMV324QPWRE4 |
LMV324MT/NOPB | Texas Instruments | $0.8979 | Quad, 5.5-V, 1-MHz, RRO op amp 14-TSSOP -40 to 125 | MAX4478AUD/V+ vs LMV324MT/NOPB |
LMV934ID | Texas Instruments | Check for Price | Quad 1.8-V Operational Amplifiers with Rail-To-Rail Input and Output 14-SOIC -40 to 125 | MAX4478AUD/V+ vs LMV934ID |
LMV324Q3MAX/NOPB | Texas Instruments | Check for Price | Automotive-grade, quad, 5.5-V, 1-MHz, RRO op amp 14-SOIC -40 to 85 | MAX4478AUD/V+ vs LMV324Q3MAX/NOPB |
LMV324Q3MT/NOPB | Texas Instruments | Check for Price | Automotive-grade, quad, 5.5-V, 1-MHz, RRO op amp 14-TSSOP -40 to 85 | MAX4478AUD/V+ vs LMV324Q3MT/NOPB |
LPV324PWG4 | Texas Instruments | Check for Price | Quad, Low-Voltage, Low Power, RRO 14-TSSOP -40 to 85 | MAX4478AUD/V+ vs LPV324PWG4 |
LMV934IPW | Texas Instruments | Check for Price | Quad 1.8-V Operational Amplifiers with Rail-To-Rail Input and Output 14-TSSOP -40 to 125 | MAX4478AUD/V+ vs LMV934IPW |