MAX4478AUD/V+ vs LMV324MTX/NOPB feature comparison

MAX4478AUD/V+ Analog Devices Inc

Buy Now Datasheet

LMV324MTX/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC NATIONAL SEMICONDUCTOR CORP
Part Package Code 14-TSSOP_4.4-4.4_MM TSSOP
Package Description TSSOP-14 ROHS COMPLIANT, TSSOP-14
Pin Count 14 14
Manufacturer Package Code 14-TSSOP_4.4-4.4_MM
Reach Compliance Code compliant compliant
Date Of Intro 2001-07-15
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00015 µA 0.5 µA
Bias Current-Max (IIB) @25C 0.00015 µA 0.25 µA
Common-mode Reject Ratio-Nom 115 dB 65 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 750000 µV 9000 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e3 e3
Length 5 mm 5 mm
Low-Bias YES NO
Low-Offset YES NO
Micropower NO YES
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SSOP
Package Equivalence Code TSSOP14,.25 TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100
Seated Height-Max 1.1 mm 1.1 mm
Slew Rate-Nom 3 V/us 1 V/us
Supply Current-Max 17.6 mA 1.16 mA
Supply Voltage Limit-Max 6 V 5.5 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Unity Gain BW-Nom 10000 1000
Voltage Gain-Min 17780 10000
Wideband NO NO
Width 4.4 mm 4.4 mm
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.33.00.01
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Packing Method TAPE AND REEL

Compare MAX4478AUD/V+ with alternatives

Compare LMV324MTX/NOPB with alternatives