MAX4447ESE+ vs HI-8570CRM feature comparison

MAX4447ESE+ Maxim Integrated Products

Buy Now Datasheet

HI-8570CRM Holt Integrated Circuits Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC HOLT INTEGRATED CIRCUITS INC
Part Package Code SOIC DIP
Package Description SOP, SOP16,.25 DIP, DIP8,.3
Pin Count 16 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES YES
Driver Number of Bits 1 2
High Level Input Current-Max 0.00001 A 1e-7 A
Input Characteristics STANDARD STANDARD
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard GENERAL PURPOSE ARINC 429
JESD-30 Code R-PDSO-G16 R-CDIP-T8
JESD-609 Code e3 e0
Length 9.9 mm 9.652 mm
Moisture Sensitivity Level 1
Number of Functions 1 2
Number of Terminals 16 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Out Swing-Min 10.4 V 9 V
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP DIP
Package Equivalence Code SOP16,.25 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max
Seated Height-Max 1.75 mm 5.08 mm
Supply Voltage-Max 5.5 V 5.3 V
Supply Voltage-Min 4.5 V 4.8 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 6.29 mm
Base Number Matches 6 2
Technology CMOS

Compare MAX4447ESE+ with alternatives

Compare HI-8570CRM with alternatives