MAX4444ESE+
vs
AM7969-125/DKC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
Package Description
SO-16
DIP,
Pin Count
16
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
NO
Input Characteristics
SCHMITT TRIGGER
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
LINE RECEIVER
JESD-30 Code
R-PDSO-G16
R-GDIP-T28
JESD-609 Code
e3
Length
9.9 mm
37.1475 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
16
28
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-30 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Receiver Number of Bits
1
1
Seated Height-Max
1.75 mm
5.588 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Supply Voltage1-Max
-5.5 V
Supply Voltage1-Min
-4.5 V
Supply Voltage1-Nom
-5 V
Surface Mount
YES
NO
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
3.9 mm
15.24 mm
Base Number Matches
2
2
Interface Standard
GENERAL PURPOSE
Technology
BIPOLAR
Compare MAX4444ESE+ with alternatives