MAX4434EUK-T vs 5962R9863602VGA feature comparison

MAX4434EUK-T Maxim Integrated Products

Buy Now Datasheet

5962R9863602VGA Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code SOIC BCY
Package Description LSSOP, TSOP5/6,.11,37 , CAN8,.2
Pin Count 5 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 22 µA 0.0003 µA
Bias Current-Max (IIB) @25C 22 µA 0.003 µA
Common-mode Reject Ratio-Nom 100 dB 85 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 3500 µV 2500 µV
JESD-30 Code R-PDSO-G5 O-MBCY-W8
JESD-609 Code e0
Length 2.9 mm
Low-Bias NO NO
Low-Offset NO NO
Micropower NO NO
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 5 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY METAL
Package Code LSSOP
Package Equivalence Code TSOP5/6,.11,37 CAN8,.2
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH CYLINDRICAL
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Qualified
Seated Height-Max 1.45 mm
Slew Rate-Nom 133 V/us
Supply Current-Max 18 mA 7 mA
Supply Voltage Limit-Max 6 V 22 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount YES NO
Technology BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form GULL WING WIRE
Terminal Pitch 0.95 mm
Terminal Position DUAL BOTTOM
Voltage Gain-Min 63100 25000
Wideband YES NO
Width 1.625 mm
Base Number Matches 2 1
Input Offset Current-Max (IIO) 0.0003 µA
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level MIL-PRF-38535
Slew Rate-Min 7 V/us
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MAX4434EUK-T with alternatives

Compare 5962R9863602VGA with alternatives