MAX4434EUK vs LM321LVIDBVR feature comparison

MAX4434EUK Maxim Integrated Products

Buy Now Datasheet

LM321LVIDBVR Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC TEXAS INSTRUMENTS INC
Package Description MO-178AA, SOT-23, 5 PIN SOT-23-5
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 22 µA
Common-mode Reject Ratio-Nom 100 dB 92 dB
Input Offset Voltage-Max 3500 µV 3000 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e0 e4
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 260
Seated Height-Max 1.45 mm 1.45 mm
Slew Rate-Nom 133 V/us 1.5 V/us
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 30
Width 1.625 mm 1.6 mm
Base Number Matches 1 1
Date Of Intro 2018-09-23
Samacsys Manufacturer Texas Instruments
Architecture VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min 63 dB
Frequency Compensation YES
Low-Bias NO
Low-Offset NO
Micropower NO
Package Equivalence Code SOP5,.11,37
Packing Method TR
Power NO
Programmable Power NO
Supply Current-Max 0.16 mA
Unity Gain BW-Nom 1000
Wideband NO

Compare MAX4434EUK with alternatives

Compare LM321LVIDBVR with alternatives