MAX4428MJA/883B vs TC4426AVOA713 feature comparison

MAX4428MJA/883B Analog Devices Inc

Buy Now Datasheet

TC4426AVOA713 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Part Package Code 8-CERDIP-300_MIL SOIC
Pin Count 8 8
Manufacturer Package Code 8-CERDIP-300_MIL
Date Of Intro 1993-03-01
Samacsys Manufacturer Analog Devices Microchip
High Side Driver NO YES
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-GDIP-T8 R-PDSO-G8
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Peak Current Limit-Nom 1.5 A 1.5 A
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B TS 16949
Seated Height-Max 5.08 mm 1.75 mm
Supply Voltage-Max 18 V 18 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 15 V
Surface Mount NO YES
Technology CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Turn-off Time 0.06 µs 0.09 µs
Turn-on Time 0.04 µs 0.09 µs
Width 7.62 mm 3.9 mm
Base Number Matches 1 3
Pbfree Code Yes
Rohs Code Yes
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description SOP, SOP8,.25
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 5 Weeks
Input Characteristics SCHMITT TRIGGER
Length 4.9 mm
Output Characteristics TOTEM-POLE
Output Polarity INVERTED
Peak Reflow Temperature (Cel) 260
Supply Current-Max 2 mA
Supply Voltage1-Max 18 V
Supply Voltage1-Min 4.5 V
Time@Peak Reflow Temperature-Max (s) 40

Compare MAX4428MJA/883B with alternatives

Compare TC4426AVOA713 with alternatives