MAX4427EJA vs MAX4427MJA/883B feature comparison

MAX4427EJA Maxim Integrated Products

Buy Now Datasheet

MAX4427MJA/883B Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP 8-CERDIP-300_MIL
Package Description DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
High Side Driver NO NO
Input Characteristics STANDARD
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-GDIP-T8 R-GDIP-T8
JESD-609 Code e0 e0
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics TOTEM-POLE
Output Peak Current Limit-Nom 1.5 A 1.5 A
Output Polarity TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Current-Max 8 mA
Supply Voltage-Max 18 V 18 V
Supply Voltage-Min 4.5 V 4.5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Turn-off Time 0.06 µs
Turn-on Time 0.04 µs
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Manufacturer Package Code 8-CERDIP-300_MIL
Date Of Intro 1993-03-01
Samacsys Manufacturer Analog Devices
Screening Level 38535Q/M;38534H;883B
Supply Voltage-Nom 15 V

Compare MAX4427EJA with alternatives

Compare MAX4427MJA/883B with alternatives