MAX44248AUA+ vs MAX44248AUA+T feature comparison

MAX44248AUA+ Analog Devices Inc

Buy Now Datasheet

MAX44248AUA+T Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 8-MINI_SO-N/A 8-MINI_SO-N/A
Package Description ROHS COMPLIANT, UMAX-8
Pin Count 8 8
Manufacturer Package Code 8-MINI_SO-N/A 8-MINI_SO-N/A
Reach Compliance Code compliant
Date Of Intro 2012-09-14 2012-09-14
Samacsys Manufacturer Analog Devices Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0007 µA 0.0007 µA
Common-mode Reject Ratio-Nom 120 dB 130 dB
Input Offset Voltage-Max 10 µV 10 µV
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.1 mm 1.1 mm
Slew Rate-Nom 0.7 V/us 0.7 V/us
Supply Voltage Limit-Max 40 V 40 V
Supply Voltage-Nom (Vsup) 10 V 10 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 1000 1000
Width 3 mm 3 mm
Base Number Matches 2 1

Compare MAX44248AUA+ with alternatives

Compare MAX44248AUA+T with alternatives