MAX44248AUA+T vs OPA2991IDDFR feature comparison

MAX44248AUA+T Maxim Integrated Products

Buy Now Datasheet

OPA2991IDDFR Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC TEXAS INSTRUMENTS INC
Package Description TSSOP, TSSOP, TSSOP8,.1
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0007 µA
Common-mode Reject Ratio-Nom 130 dB 130 dB
Input Offset Voltage-Max 10 µV 750 µV
JESD-30 Code S-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e4
Length 3 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.1 mm 1.1 mm
Slew Rate-Nom 0.7 V/us 21 V/us
Supply Voltage Limit-Max 40 V 40 V
Supply Voltage-Nom (Vsup) 10 V 4 V
Surface Mount YES YES
Technology BICMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 1000 4500
Width 3 mm 1.6 mm
Base Number Matches 2 1
Pbfree Code Yes
Date Of Intro 2020-07-18
Samacsys Manufacturer Texas Instruments
Architecture VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min 109 dB
Frequency Compensation YES
Low-Bias YES
Low-Offset YES
Micropower NO
Package Equivalence Code TSSOP8,.1
Power NO
Programmable Power NO
Supply Current-Max 1.37 mA
Voltage Gain-Min 158489.3192
Wideband NO

Compare MAX44248AUA+T with alternatives

Compare OPA2991IDDFR with alternatives