MAX4402AUA/V+
vs
MAX4402ASA+T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Part Package Code
8-MINI_SO-N/A
SOIC
Pin Count
8
8
Manufacturer Package Code
8-MINI_SO-N/A
Date Of Intro
2000-01-03
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.0001 µA
0.0001 µA
Common-mode Reject Ratio-Nom
84 dB
84 dB
Input Offset Voltage-Max
8000 µV
8000 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e3
Length
3 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
1.75 mm
Slew Rate-Nom
1 V/us
1 V/us
Supply Voltage Limit-Max
6 V
6 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Unity Gain BW-Nom
800
800
Width
3 mm
3.9 mm
Base Number Matches
2
3
Pbfree Code
Yes
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Package Description
SOP,
Reach Compliance Code
unknown
Compare MAX4402AUA/V+ with alternatives
Compare MAX4402ASA+T with alternatives