MAX4402AUA/V+ vs MAX4402AKA+T feature comparison

MAX4402AUA/V+ Analog Devices Inc

Buy Now Datasheet

MAX4402AKA+T Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Part Package Code 8-MINI_SO-N/A SOIC
Pin Count 8 8
Manufacturer Package Code 8-MINI_SO-N/A
Date Of Intro 2000-01-03
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0001 µA 0.0001 µA
Common-mode Reject Ratio-Nom 84 dB 84 dB
Input Offset Voltage-Max 8000 µV 8000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 3 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Screening Level AEC-Q100
Seated Height-Max 1.1 mm 1.45 mm
Slew Rate-Nom 1 V/us 1 V/us
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 800 800
Width 3 mm 1.625 mm
Base Number Matches 2 2
Pbfree Code Yes
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Package Description LSSOP, TSSOP8,.1
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.0001 µA
Frequency Compensation YES
Low-Bias YES
Low-Offset NO
Micropower YES
Package Equivalence Code TSSOP8,.1
Qualification Status Not Qualified
Supply Current-Max 1.6 mA
Technology CMOS
Voltage Gain-Min 17780

Compare MAX4402AUA/V+ with alternatives

Compare MAX4402AKA+T with alternatives