MAX4395EUD/V+T vs EL8202IYZ feature comparison

MAX4395EUD/V+T Maxim Integrated Products

Buy Now Datasheet

EL8202IYZ Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC INTERSIL CORP
Part Package Code TSSOP MSOP
Package Description 4.40 MM, ROHS COMPLIANT, MO-153-AB-1, TSSOP-14 TSSOP,
Pin Count 14 10
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
JESD-30 Code R-PDSO-G14 S-PDSO-G10
JESD-609 Code e3 e3
Length 5 mm 3 mm
Moisture Sensitivity Level 1 2
Number of Functions 1 2
Number of Terminals 14 10
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Surface Mount YES YES
Technology BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm 3 mm
Base Number Matches 2 2
Bandwidth-Nom 500000 kHz
Consumer IC Type VIDEO AMPLIFIER
Number of Channels 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 3 V

Compare MAX4395EUD/V+T with alternatives

Compare EL8202IYZ with alternatives