MAX4395EUD/V+T
vs
CLC5665IMX
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
TSSOP
SOIC
Package Description
4.40 MM, ROHS COMPLIANT, MO-153-AB-1, TSSOP-14
PLASTIC, SOIC-8
Pin Count
14
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
JESD-30 Code
R-PDSO-G14
R-PDSO-G8
JESD-609 Code
e3
e0
Length
5 mm
4.9 mm
Moisture Sensitivity Level
1
NOT SPECIFIED
Number of Functions
1
1
Number of Terminals
14
8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
1.1 mm
1.75 mm
Surface Mount
YES
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
4.4 mm
3.9 mm
Base Number Matches
2
3
Average Bias Current-Max (IIB)
20 µA
Common-mode Reject Ratio-Nom
60 dB
Input Offset Voltage-Max
10000 µV
Neg Supply Voltage Limit-Max
-16 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Slew Rate-Nom
1800 V/us
Supply Voltage Limit-Max
16 V
Supply Voltage-Nom (Vsup)
15 V
Unity Gain BW-Nom
90000
Compare MAX4395EUD/V+T with alternatives
Compare CLC5665IMX with alternatives